FCF25FP-1650-W
vs
RMCS11651%A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.55 mm
Package Length
6.3 mm
6.3 mm
Package Style
SMT
SMT
Package Width
3.1 mm
3.2 mm
Packing Method
TR, Plastic, 7 Inch
BULK
Rated Power Dissipation (P)
1 W
1 W
Resistance
165 Ω
165 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
FCF-W
RMCS1(100PPM,1%)
Size Code
2512
2512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Package Description
SMT, 2512
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Manufacturer Series
RMCS
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare FCF25FP-1650-W with alternatives
Compare RMCS11651%A with alternatives