FCF06JV-1300 vs RM12J131BP feature comparison

FCF06JV-1300 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

RM12J131BP Cal-Chip Electronics

Buy Now Datasheet
Contact Manufacturer Obsolete
PROSPERITY DIELECTRICS CO LTD CAL-CHIP ELECTRONICS INC
compliant compliant
EAR99 EAR99
Chip Glass Coat
2 2
125 °C 125 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
1.6 mm 1.55 mm
TR BULK
0.25 W 0.25 W
130 Ω 130 Ω
FIXED RESISTOR FIXED RESISTOR
FCF06(200PPM)
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
5% 5%
200 V 200 V
1 1
Yes
CHIP
8533.21.00.30
e3
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
YES
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare FCF06JV-1300 with alternatives

Compare RM12J131BP with alternatives