FCF06FW-7150-W vs CRCW1206715RFKEA feature comparison

FCF06FW-7150-W Prosperity Dielectrics Co Ltd

Buy Now Datasheet

CRCW1206715RFKEA Vishay Dale

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.25 W
Resistance 715 Ω
Resistor Type FIXED RESISTOR
Series FCF-W
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1 2

Compare FCF06FW-7150-W with alternatives