FCF06FW-6653-W
vs
MC1206P-6653-FTQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e0
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.61 mm
Package Length
3.1 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.55 mm
Packing Method
TR, Paper, 13 Inch
TR
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
665000 Ω
665000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
FCF-W
Size Code
1206
1206
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
TIN LEAD OVER NICKEL
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare FCF06FW-6653-W with alternatives
Compare MC1206P-6653-FTQ with alternatives