FCF06FW-2103-W vs RK73H2BRTBK2103F feature comparison

FCF06FW-2103-W Prosperity Dielectrics Co Ltd

Buy Now Datasheet

RK73H2BRTBK2103F KOA Corporation

Buy Now Datasheet
Yes
Contact Manufacturer Active
PROSPERITY DIELECTRICS CO LTD KOA CORP
compliant unknown
EAR99 EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
3.1 mm 3.2 mm
SMT SMT
1.6 mm 1.6 mm
TR, Paper, 13 Inch BULK
0.25 W 0.25 W
210000 Ω 210000 Ω
FIXED RESISTOR FIXED RESISTOR
FCF-W
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN OVER NICKEL MATTE TIN OVER NICKEL
1% 1%
200 V 200 V
1 2
SMT, 1206
8533.21.00.30
ANTI-SULFUR
SURFACE MOUNT
70 °C
AEC-Q200, IEC60115-8
YES
WRAPAROUND

Compare FCF06FW-2103-W with alternatives

Compare RK73H2BRTBK2103F with alternatives