FCF06FW-1871
vs
FCF06FV-1871-W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.1 mm
3.1 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TR, Paper, 13 Inch
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
1870 Ω
1870 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
TIN OVER NICKEL
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Series
FCF-W
Compare FCF06FW-1871 with alternatives
Compare FCF06FV-1871-W with alternatives