FCF06FV-3742-W
vs
CRCW12063742FRT1-E3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
VISHAY DALE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 10 Inch
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
0.125 W
Resistance
37400 Ω
37400 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
FCF-W
Size Code
1206
1206
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
MATTE TIN
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
2
Package Description
CHIP
HTS Code
8533.21.00.30
Manufacturer Series
CRCW
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare FCF06FV-3742-W with alternatives
Compare CRCW12063742FRT1-E3 with alternatives