FCF06DT-2611P vs FCF06DV-2611P feature comparison

FCF06DT-2611P Prosperity Dielectrics Co Ltd

Buy Now Datasheet

FCF06DV-2611P Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Yes Yes
Active Active
PROSPERITY DIELECTRICS CO LTD PROSPERITY DIELECTRICS CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
1.6 mm 1.6 mm
TR, Paper, 7 Inch TR, Paper, 10 Inch
0.25 W 0.25 W
2610 Ω 2610 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
50 ppm/°C 50 ppm/°C
TIN OVER NICKEL TIN OVER NICKEL
0.5% 0.5%
200 V 200 V
1 1

Compare FCF06DT-2611P with alternatives

Compare FCF06DV-2611P with alternatives