FCF05JW-272-W vs RM73B2ATED272J feature comparison

FCF05JW-272-W Prosperity Dielectrics Co Ltd

Buy Now Datasheet

RM73B2ATED272J KOA Speer Electronics Inc

Buy Now Datasheet
Yes No
Contact Manufacturer Obsolete
PROSPERITY DIELECTRICS CO LTD KOA SPEER ELECTRONICS INC
compliant not_compliant
EAR99 EAR99
Chip Film
e3 e0
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.2 mm 1.25 mm
TR, Paper, 13 Inch TR, PUNCHED PLASTIC, 10 INCH
0.125 W 0.125 W
2700 Ω 2700 Ω
FIXED RESISTOR FIXED RESISTOR
FCF-W RM73
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
TIN OVER NICKEL Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
5% 5%
150 V 150 V
1 1
CHIP
8533.21.00.30
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
MIL-R-55342
YES
WRAPAROUND

Compare FCF05JW-272-W with alternatives

Compare RM73B2ATED272J with alternatives