FCF05JS-272-W vs CRCW08052K70JNTA feature comparison

FCF05JS-272-W Prosperity Dielectrics Co Ltd

Buy Now Datasheet

CRCW08052K70JNTA Vishay Draloric

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD VISHAY DRALORIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.2 mm
Packing Method Tape, Paper TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 2700 Ω 2700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series FCF-W
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 3
Package Description CHIP, LEAD/HALOGEN FREE
HTS Code 8533.21.00.30
Manufacturer Series CRCW
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare FCF05JS-272-W with alternatives

Compare CRCW08052K70JNTA with alternatives