FCF05JS-203 vs RM73B2ATDD203J feature comparison

FCF05JS-203 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

RM73B2ATDD203J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Film
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.2 mm 1.25 mm
Packing Method Tape, Paper TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish TIN OVER NICKEL Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard MIL-R-55342
Series RM73
Surface Mount YES
Terminal Shape WRAPAROUND

Compare FCF05JS-203 with alternatives

Compare RM73B2ATDD203J with alternatives