FCF05FY1650 vs MC0805P-1650-FB101Q feature comparison

FCF05FY1650 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

MC0805P-1650-FB101Q RCD Components Inc

Buy Now Datasheet
Active Active
PROSPERITY DIELECTRICS CO LTD RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Chip Chip
e3 e0
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.2 mm 1.25 mm
Tape, Plastic BULK
0.125 W 0.125 W
165 Ω 165 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
1% 1%
150 V 150 V
1 1
No
No
CHIP
8533.21.00.30
PRECISION
SURFACE MOUNT
RECTANGULAR PACKAGE
YES
WRAPAROUND

Compare FCF05FY1650 with alternatives

Compare MC0805P-1650-FB101Q with alternatives