FCF05FW-3322P
vs
CR0805TC50W33.2K+-1%
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.2 mm
1.25 mm
Packing Method
TR, Paper, 13 Inch
TR
Rated Power Dissipation (P)
0.125 W
0.125 W
Resistance
33200 Ω
33200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
1%
1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Compare FCF05FW-3322P with alternatives
Compare CR0805TC50W33.2K+-1% with alternatives