FCF05FV-2741 vs TSR6GTF2741V feature comparison

FCF05FV-2741 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

TSR6GTF2741V Tateyama Kagaku Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD TATEYAMA KAGAKU GROUP
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip Chip
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.2 mm 1.25 mm
Packing Method TR, Paper, 10 Inch Tape
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 2740 Ω 2740 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare FCF05FV-2741 with alternatives

Compare TSR6GTF2741V with alternatives