FCF05FT-61R9-W vs CRCW080561R9FKTB feature comparison

FCF05FT-61R9-W Prosperity Dielectrics Co Ltd

Buy Now Datasheet

CRCW080561R9FKTB Vishay Dale

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.2 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 61.9 Ω
Resistor Type FIXED RESISTOR
Series FCF-W
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Tolerance 1%
Working Voltage 150 V
Base Number Matches 1 3
Pbfree Code No

Compare FCF05FT-61R9-W with alternatives