FCF05FT-10R5
vs
RC0805FR-1010R5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PROSPERITY DIELECTRICS CO LTD
|
YAGEO CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e3
|
e3
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.5 mm
|
0.5 mm
|
Package Length |
2 mm
|
2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.2 mm
|
1.25 mm
|
Packing Method |
TR, Paper, 7 Inch
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Resistance |
10.5 Ω
|
10.5 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0805
|
0805
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
TIN OVER NICKEL
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance |
1%
|
1%
|
Working Voltage |
150 V
|
150 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Additional Feature |
|
LASER TRIMMABLE
|
Manufacturer Series |
|
RC0805
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Rated Temperature |
|
70 °C
|
Series |
|
RC0805(F TOL)
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare FCF05FT-10R5 with alternatives
Compare RC0805FR-1010R5 with alternatives