FCF05FS-19R1
vs
WR08X19R1FQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
WALSIN TECHNOLOGY CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e0
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.2 mm
1.25 mm
Packing Method
Tape, Paper
TR, 10 Inch
Rated Power Dissipation (P)
0.125 W
0.125 W
Resistance
19.1 Ω
19.1 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tin/Lead (Sn/Pb)
Tolerance
1%
1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Series
WR08X(F TOL)
Compare FCF05FS-19R1 with alternatives
Compare WR08X19R1FQ with alternatives