FCF05DW-1960PW vs FCF05DS-1960P feature comparison

FCF05DW-1960PW Prosperity Dielectrics Co Ltd

Buy Now Datasheet

FCF05DS-1960P Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
PROSPERITY DIELECTRICS CO LTD PROSPERITY DIELECTRICS CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.2 mm 1.2 mm
TR, Paper, 13 Inch Tape, Paper
0.125 W 0.125 W
196 Ω 196 Ω
FIXED RESISTOR FIXED RESISTOR
FCF-W
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
50 ppm/°C 50 ppm/°C
TIN OVER NICKEL TIN OVER NICKEL
0.5% 0.5%
150 V 150 V
1 1

Compare FCF05DW-1960PW with alternatives

Compare FCF05DS-1960P with alternatives