FCF03JW-162 vs RK73K1JLTP162J feature comparison

FCF03JW-162 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

RK73K1JLTP162J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Paper, 13 Inch TR
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 1600 Ω 1600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Series RK73K1J( 5% TOL)

Compare FCF03JW-162 with alternatives

Compare RK73K1JLTP162J with alternatives