FCF03JT-102-W vs MCR03MZPJ102 feature comparison

FCF03JT-102-W Prosperity Dielectrics Co Ltd

Buy Now Datasheet

MCR03MZPJ102 ROHM Semiconductor

Buy Now Datasheet
Yes Yes
Contact Manufacturer Obsolete
PROSPERITY DIELECTRICS CO LTD ROHM CO LTD
compliant compliant
EAR99
Chip Chip
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR, PAPER, 7 INCH
0.1 W 0.1 W
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
FCF-W
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
TIN OVER NICKEL Tin (Sn)
5% 5%
50 V 50 V
1 1
Yes
CHIP
STANDARD: TS 16949
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
AEC-Q200
YES
WRAPAROUND

Compare FCF03JT-102-W with alternatives

Compare MCR03MZPJ102 with alternatives