FCF03JS-3R9-W vs WR06X3R9JQ feature comparison

FCF03JS-3R9-W Prosperity Dielectrics Co Ltd

Buy Now Datasheet

WR06X3R9JQ Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD WALSIN TECHNOLOGY CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method Tape, Paper TR, 10 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 3.9 Ω 3.9 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series FCF-W WR06X(J TOL)
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient -300,500 ppm/°C -300,500 ppm/°C
Terminal Finish TIN OVER NICKEL Tin/Lead (Sn/Pb)
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare FCF03JS-3R9-W with alternatives

Compare WR06X3R9JQ with alternatives