FCF03FW10R0 vs CR16-10R0FF feature comparison

FCF03FW10R0 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

CR16-10R0FF ASJ Holdings Limited

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD ASJ PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.1 W
Resistance 10 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 50 V
Base Number Matches 1 1
Rohs Code No
Package Description ,
HTS Code 8533.21.00.30

Compare FCF03FW10R0 with alternatives

Compare CR16-10R0FF with alternatives