FCF03DV-48CPW
vs
CR16-3092DB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR, Paper, 10 Inch
BULK
Rated Power Dissipation (P)
0.1 W
0.125 W
Resistance
30900 Ω
30900 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
FCF-W
Size Code
0603
0603
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Description
CHP
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare FCF03DV-48CPW with alternatives
Compare CR16-3092DB with alternatives