FCF02JY511 vs CRCW0402510RJNTD feature comparison

FCF02JY511 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

CRCW0402510RJNTD Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method Tape, Plastic
Rated Power Dissipation (P) 0.0625 W
Resistance 510 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 50 V
Base Number Matches 1 3

Compare FCF02JY511 with alternatives