FCF02FS26R7 vs 0402WGF267JCBE feature comparison

FCF02FS26R7 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

0402WGF267JCBE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 26.7 Ω 26.7 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Series 0402(1/16W,F TOL)

Compare FCF02FS26R7 with alternatives

Compare 0402WGF267JCBE with alternatives