FCF-25PTI1
vs
09653275801
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
unknown
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
DIN Conformance
NO
YES
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
TIN
Shell Material
STEEL
METAL
Shell Size
3/B
3/B
Termination Type
IDC
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
Base Number Matches
1
1
Additional Feature
STANDARDS: MIL-C-24308; DIN 41652
Compare FCF-25PTI1 with alternatives
Compare 09653275801 with alternatives