FCE17-A15SM-490
vs
FCC17-A15SM-490
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
MATTE TIN
|
GOLD (15) OVER NICKEL
|
Contact Finish Termination |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
YES
|
YES
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
POLYETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
BOARD AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
2/A
|
2/A
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
15
|
15
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
FILTER CAPACITANCE=5600pF
|
Body Breadth |
|
0.494 inch
|
Body Depth |
|
0.258 inch
|
Body Length |
|
1.541 inch
|
Body/Shell Style |
|
PLUG
|
Contact Pattern |
|
STAGGERED
|
Contact Resistance |
|
15 mΩ
|
Contact Style |
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
|
600VAC V
|
Durability |
|
200 Cycles
|
Insulation Resistance |
|
3000000000 Ω
|
JESD-609 Code |
|
e0
|
Mating Contact Pitch |
|
0.108 inch
|
Mating Contact Row Spacing |
|
0.112 inch
|
Mounting Option 1 |
|
HOLE .115-.125
|
Mounting Option 2 |
|
INSERT
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Plating Thickness |
|
15u inch
|
Rated Current (Signal) |
|
5 A
|
Reference Standard |
|
UL, CSA
|
Terminal Length |
|
0.158 inch
|
Wire Size-Max |
|
20 AWG
|
Wire Size-Min |
|
20 AWG
|
|
|
|
Compare FCE17-A15SM-490 with alternatives