FCC17-B25SE-410 vs FCC17B25SE-AB0 feature comparison

FCC17-B25SE-410 Amphenol Corporation

Buy Now Datasheet

FCC17B25SE-AB0 Amphenol Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.25 inch 0.25 inch
Body Length 2.088 inch 2.088 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V 600VAC V
Filter Feature YES YES
Insulation Resistance 3000000000 Ω 3000000000 Ω
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e0 e0
Mating Contact Pitch 0.108 inch 0.108 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mounting Option 1 HOLE .115-.125 HOLE .115-.125
Mounting Option 2 INSERT STANDOFF
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Plating Thickness 15u inch 15u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL, CSA UL, CSA
Shell Finish TIN TIN
Shell Material STEEL STEEL
Terminal Length 0.15 inch 0.15 inch
Terminal Pitch 2.7432 mm 2.7432 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare FCC17-B25SE-410 with alternatives

Compare FCC17B25SE-AB0 with alternatives