FCC16102ADTP vs CFS04V3T1R0 feature comparison

FCC16102ADTP Kamaya Inc

Buy Now Datasheet

CFS04V3T1R0 TA-I Technology Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD TA-I TECHNOLOGY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer Kamaya
Body Breadth 0.8 mm 0.52 mm
Body Height 0.45 mm 0.35 mm
Body Length or Diameter 1.6 mm 1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 0603
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -20 °C
Packing Method TR, PAPER, 7 INCH TAPE AND REEL
Pre-arcing Time-Min 5000 ms 5000 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 1 A 1 A
Rated Voltage(DC) 36 V 32 V
Reference Standard CSA; UL UL
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Package Description LEAD FREE
Joule Integral-Nom

Compare FCC16102ADTP with alternatives

Compare CFS04V3T1R0 with alternatives