FCB20N60FTM vs APT20N60SCFG feature comparison

FCB20N60FTM Fairchild Semiconductor Corporation

Buy Now Datasheet

APT20N60SCFG Advanced Power Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ADVANCED POWER TECHNOLOGY INC
Part Package Code D2PAK
Package Description ROHS COMPLIANT, D2PAK-3 SMALL OUTLINE, R-PSSO-G2
Pin Count 2
Manufacturer Package Code 2LD,TO263, SURFACE MOUNT
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 690 mJ 690 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 600 V
Drain Current-Max (ID) 20 A 20 A
Drain-source On Resistance-Max 0.19 Ω 0.22 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 208 W 208 W
Pulsed Drain Current-Max (IDM) 60 A 60 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Additional Feature AVALANCHE RATED

Compare FCB20N60FTM with alternatives