FC940LVB vs ICS83940DY-01 feature comparison

FC940LVB Rochester Electronics LLC

Buy Now Datasheet

ICS83940DY-01 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTEGRATED DEVICE TECHNOLOGY INC
Package Description LQFP, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family FC94 83940
Input Conditioning STANDARD DIFFERENTIAL MUX
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e0 e0
Length 7 mm 7 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 32
Number of True Outputs 18 18
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Propagation Delay (tpd) 3.8 ns 3.8 ns
Same Edge Skew-Max (tskwd) 0.9 ns 0.15 ns
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.465 V 2.625 V
Supply Voltage-Min (Vsup) 3.135 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
fmax-Min 150 MHz
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code QFP
Pin Count 32
Additional Feature ALSO OPERATES AT 3.3V SUPPLY
Max I(ol) 0.02 A
Moisture Sensitivity Level 3
Package Equivalence Code QFP32,.35SQ,32
Peak Reflow Temperature (Cel) 225
Prop. Delay@Nom-Sup 3.8 ns
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 20

Compare ICS83940DY-01 with alternatives