FC940LVB vs CY29943AC feature comparison

FC940LVB Rochester Electronics LLC

Buy Now Datasheet

CY29943AC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CYPRESS SEMICONDUCTOR CORP
Package Description LQFP, LQFP, QFP32,.35SQ,32
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family FC94
Input Conditioning STANDARD DIFFERENTIAL
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e0 e0
Length 7 mm 7 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 32
Number of True Outputs 18 18
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Propagation Delay (tpd) 3.8 ns 5.2 ns
Same Edge Skew-Max (tskwd) 0.9 ns 0.2 ns
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.465 V 2.625 V
Supply Voltage-Min (Vsup) 3.135 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
fmax-Min 150 MHz
Base Number Matches 2 1
Rohs Code No
Part Package Code QFP
Pin Count 32
Additional Feature ALSO OPERATES WITH 3.3V SUPPLY
Max I(ol) 0.02 A
Package Equivalence Code QFP32,.35SQ,32
Prop. Delay@Nom-Sup 5.2 ns
Qualification Status Not Qualified

Compare CY29943AC with alternatives