FC940LVB vs 83940DYI-01LFT feature comparison

FC940LVB Rochester Electronics LLC

Buy Now Datasheet

83940DYI-01LFT Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTEGRATED DEVICE TECHNOLOGY INC
Package Description LQFP, LQFP-32
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family FC94 83940
Input Conditioning STANDARD DIFFERENTIAL MUX
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e0 e3
Length 7 mm 7 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 32
Number of True Outputs 18 18
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Propagation Delay (tpd) 3.8 ns 3.4 ns
Same Edge Skew-Max (tskwd) 0.9 ns 0.15 ns
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.465 V 2.625 V
Supply Voltage-Min (Vsup) 3.135 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
fmax-Min 150 MHz 175 MHz
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TQFP
Pin Count 32
Manufacturer Package Code PRG32
Additional Feature ALSO OPERATES WITH 3.3V SUPPLY
Moisture Sensitivity Level 3
Package Equivalence Code QFP32,.35SQ,32
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 3.8 ns
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 30

Compare 83940DYI-01LFT with alternatives