FC903
vs
IMN10T-108
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
ROHM CO LTD
Package Description
R-PDSO-G6
R-PDSO-G6
Pin Count
6
6
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Configuration
SEPARATE, 3 ELEMENTS
SEPARATE, 3 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
Number of Elements
3
3
Number of Terminals
6
6
Output Current-Max
0.1 A
0.1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.3 W
0.3 W
Qualification Status
Not Qualified
Not Qualified
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
4
2
Pbfree Code
Yes
Rohs Code
Yes
Forward Voltage-Max (VF)
1.2 V
JESD-609 Code
e1
Moisture Sensitivity Level
NOT SPECIFIED
Non-rep Pk Forward Current-Max
0.5 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
80 V
Reverse Current-Max
0.1 µA
Terminal Finish
TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s)
10
Compare FC903 with alternatives
Compare IMN10T-108 with alternatives