FC5BADBGP10.0 vs FC5BADBGT10.0 feature comparison

FC5BADBGP10.0 Fox Electronics

Buy Now Datasheet

FC5BADBGT10.0 Fox Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FOX ELECTRONICS FOX ELECTRONICS
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AEC-Q200; IATF-16949QMS AEC-Q200; IATF-16949QMS
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 25 ppm 25 ppm
JESD-609 Code e4 e4
Load Capacitance 12 pF 12 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Physical Dimension 5.0mm x 3.2mm x 1.0mm 5.0mm x 3.2mm x 1.0mm
Series Resistance 45 Ω 45 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare FC5BADBGP10.0 with alternatives

Compare FC5BADBGT10.0 with alternatives