FC5AQECEF16.000001
vs
738A-16.000001MHZ-ECM10011000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FOX ELECTRONICS
FOX ELECTRONICS
Package Description
SMD, 2 PIN
SMS, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
TR, 7 INCH
TR, 7 INCH
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
500 µW
500 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
20 ppm
20 ppm
JESD-609 Code
e4
e4
Load Capacitance
10 pF
10 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
16.000001 MHz
16.000001 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Physical Dimension
L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch)
L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch)
Series Resistance
50 Ω
50 Ω
Surface Mount
YES
YES
Terminal Finish
Silver (Ag)
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare FC5AQECEF16.000001 with alternatives
Compare 738A-16.000001MHZ-ECM10011000 with alternatives