FC4SDCBMM6.0-T1
vs
HCM496.000MAAR-UT
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Reach Compliance Code |
unknown
|
compliant
|
Aging |
3 PPM/YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.005%
|
0.003%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
JESD-609 Code |
e1
|
e2
|
Load Capacitance |
20 pF
|
50 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
6 MHz
|
6 MHz
|
Operating Temperature-Max |
85 °C
|
60 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Physical Dimension |
11.7mm x 5.0mm x 4.5mm
|
L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch)
|
Series Resistance |
120 Ω
|
100 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped
|
Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
CITIZEN FINEDEVICE CO LTD
|
Package Description |
|
ROHS COMPLIANT, RESISTANCE WELDED, METAL-CAN, SMD, 2 PIN
|
HTS Code |
|
8541.60.00.50
|
Additional Feature |
|
AT CUT; TAPE AND REEL
|
|
|
|
Compare FC4SDCBMM6.0-T1 with alternatives
Compare HCM496.000MAAR-UT with alternatives