FC3BSBBLM25.0-T2 vs FC6ASBBLM25.0-T2 feature comparison

FC3BSBBLM25.0-T2 Abracon Corporation

Buy Now Datasheet

FC6ASBBLM25.0-T2 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description SMD, 4 PIN SMD, 2 PIN
Reach Compliance Code compliant compliant
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 50 ppm 50 ppm
JESD-609 Code e4 e4
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension 3.2mm x 2.5mm x 0.7mm 6.0mm x 3.5mm x 1.4mm
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Base Number Matches 1 1

Compare FC3BSBBLM25.0-T2 with alternatives

Compare FC6ASBBLM25.0-T2 with alternatives