FC3BQBBMM24.0-T3 vs FC3BQBBME24.0-T1 feature comparison

FC3BQBBMM24.0-T3 Abracon Corporation

Buy Now Datasheet

FC3BQBBME24.0-T1 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant unknown
Additional Feature TR, 7 INCH TR, 7 INCH
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 50 ppm 50 ppm
JESD-609 Code e4 e4
Load Capacitance 20 pF 20 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Physical Dimension L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch)
Series Resistance 80 Ω 80 Ω
Surface Mount YES YES
Terminal Finish Silver (Ag) Silver (Ag)
Base Number Matches 2 2

Compare FC3BQBBMM24.0-T3 with alternatives

Compare FC3BQBBME24.0-T1 with alternatives