FC250B vs TD300-150-12-MN feature comparison

FC250B TE Connectivity

Buy Now Datasheet

TD300-150-12-MN Natel Engineering Company

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD POWERCUBE
Part Package Code MODULE
Package Description 2.400 X 4.600 INCH, 0.500 INCH HEIGHT, POWER, MODULE-20 ,
Pin Count 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 200 V
Input Voltage-Min 18 V 100 V
Input Voltage-Nom 28 V 150 V
JESD-30 Code R-XXMA-P20 R-XXMA-X
Load Regulation-Max 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 20
Operating Temperature-Max 90 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Output Voltage-Max 13.2 V 13.2 V
Output Voltage-Min 7.2 V 7.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Total Power Output-Max 250 W 300 W
Trim/Adjustable Output YES YES
Base Number Matches 2 1

Compare FC250B with alternatives

Compare TD300-150-12-MN with alternatives