FC100B9 vs FC050S6R59 feature comparison

FC100B9 MACOM

Buy Now Datasheet

FC050S6R59 LSI Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC AGERE SYSTEMS INC
Package Description , DIP, DIP16,4.5,200
Reach Compliance Code compliant unknown
ECCN Code EAR99
kg CO2e/kg 12.04 12.04
Average Weight (mg) 9037.22 1187.4
CO2e (mg) 108808.125 14296.296
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Other: +0C to +90C
Candidate List Date 2016-06-20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 28 V
JESD-30 Code R-XDMA-P12 R-MDIP-T16
Load Regulation-Max 0.4%
Number of Functions 1
Number of Outputs 1
Number of Terminals 12 16
Operating Temperature-Max 90 °C
Operating Temperature-Min
Output Voltage-Max 13.2 V
Output Voltage-Min 10.8 V
Output Voltage-Nom 12 V 6.5 V
Package Body Material UNSPECIFIED METAL
Package Code DMA DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position DUAL DUAL
Total Power Output-Max 100 W
Trim/Adjustable Output YES
Base Number Matches 3 3
Rohs Code No
HTS Code 8542.39.00.01
JESD-609 Code e0
Output Current-Max 7.7 A
Package Equivalence Code DIP16,4.5,200
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm

Compare FC100B9 with alternatives