FC100A
vs
TD300-150-05-MN
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
POWERCUBE
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
200 V
|
Input Voltage-Min |
18 V
|
100 V
|
Input Voltage-Nom |
28 V
|
150 V
|
JESD-30 Code |
R-XDMA-P12
|
R-XXMA-X
|
Load Regulation-Max |
0.4%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
12
|
|
Operating Temperature-Max |
90 °C
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Voltage-Max |
5.25 V
|
5.5 V
|
Output Voltage-Min |
4.75 V
|
3.25 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
XMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
PIN/PEG
|
UNSPECIFIED
|
Terminal Position |
DUAL
|
UNSPECIFIED
|
Total Power Output-Max |
100 W
|
300 W
|
Trim/Adjustable Output |
NO
|
YES
|
Base Number Matches |
2
|
1
|
|
|
|
Compare FC100A with alternatives
Compare TD300-150-05-MN with alternatives