FC1-15-L1-T-K-TR vs ACC30DRST-S288 feature comparison

FC1-15-L1-T-K-TR Samtec Inc

Buy Now Datasheet

ACC30DRST-S288 Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLYFILM PIK&PLACE PAD,T&R PKG
Body Breadth 0.109 inch 0.37 inch
Body Depth 0.208 inch 0.61 inch
Body Length 0.682 inch 3.835 inch
Connector Type FFC/FPC CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating SN ON NI AU ON NI
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1000VAC V
Durability 25 Cycles
Filter Feature NO NO
Insertion Force-Max LIF N
Insulation Resistance 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER POLYPHENYLENE SULFIDE
JESD-609 Code e3 e3
Mating Contact Pitch 0.039 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern STAGGERED
Rated Current (Signal) 2 A 3 A
Reference Standard UL
Terminal Pitch 2.0066 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 15 60
Base Number Matches 1 1
Board Mounting Option #4-40 THD HOLE
Plating Thickness 30u inch
Terminal Length 0.19 inch

Compare FC1-15-L1-T-K-TR with alternatives

Compare ACC30DRST-S288 with alternatives