FC050S6R59
vs
TD300-048-15-IP
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AGERE SYSTEMS INC
|
POWERCUBE
|
Package Description |
DIP, DIP16,4.5,200
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Input Voltage-Max |
36 V
|
72 V
|
Input Voltage-Min |
18 V
|
36 V
|
JESD-30 Code |
R-MDIP-T16
|
R-XXMA-X
|
JESD-609 Code |
e0
|
|
Number of Terminals |
16
|
|
Output Current-Max |
7.7 A
|
|
Output Voltage-Nom |
6.5 V
|
15 V
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Code |
DIP
|
XMA
|
Package Equivalence Code |
DIP16,4.5,200
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
UNSPECIFIED
|
Terminal Pitch |
5.08 mm
|
|
Terminal Position |
DUAL
|
UNSPECIFIED
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
EAR99
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Nom |
|
48 V
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
|
16.5 V
|
Output Voltage-Min |
|
9.75 V
|
Temperature Grade |
|
INDUSTRIAL
|
Total Power Output-Max |
|
300 W
|
Trim/Adjustable Output |
|
YES
|
|
|
|
Compare TD300-048-15-IP with alternatives