FC0207GB-MB130R
vs
CF0207GT-AV130R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Tubular
Lead Diameter
0.55 mm
0.55 mm
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.4 mm
2.4 mm
Package Length
6.3 mm
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
AMMO PACK
Rated Power Dissipation (P)
0.6 W
0.6 W
Resistance
130 Ω
130 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
CARBON FILM
CARBON FILM
Temperature Coefficient
-500,350 ppm/°C
-500,350 ppm/°C
Tolerance
2%
2%
Working Voltage
300 V
300 V
Base Number Matches
1
1
HTS Code
8533.10.00.65
Mounting Feature
THROUGH HOLE MOUNT
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Shape
WIRE
Compare FC0207GB-MB130R with alternatives
Compare CF0207GT-AV130R with alternatives