FC-255FREQB-AG
vs
FC-255FREQB-AG5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEIKO EPSON CORP
|
SEIKO EPSON CORP
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.60.00.80
|
8541.60.00.80
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
JESD-609 Code |
e4
|
e4
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Base Number Matches |
4
|
1
|
Package Description |
|
ROHS COMPLIANT, SMD, 2 PIN
|
Additional Feature |
|
TAPE AND REEL
|
Aging |
|
3 PPM/YEAR
|
Drive Level |
|
0.1 µW
|
Frequency Stability |
|
0.0144%
|
Frequency Tolerance |
|
20 ppm
|
Load Capacitance |
|
7 pF
|
Mounting Feature |
|
SURFACE MOUNT
|
Operating Frequency-Max |
|
0.1 MHz
|
Operating Frequency-Min |
|
0.032 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Physical Dimension |
|
L4.9XB1.8XH0.8 (mm)/L0.193XB0.071XH0.031 (inch)
|
Series Resistance |
|
30000 Ω
|
Surface Mount |
|
YES
|
|
|
|
Compare FC-255FREQB-AG with alternatives
Compare FC-255FREQB-AG5 with alternatives