FC-15S vs 89220-3233 feature comparison

FC-15S Cinch Connectivity Solutions

Buy Now Datasheet

89220-3233 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.484 inch 0.472 inch
Body Depth 0.25 inch 0.34 inch
Body Length 1.312 inch 1.215 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED AU
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ 40 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color GRAY BLACK
Insulator Material GLASS FILLED POLYESTER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch 0.09 inch
Mating Contact Row Spacing 0.112 inch 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 #4-40
Mounting Option 2 NON-THREADED THREADED
Mounting Type CABLE BOARD
Number of Rows Loaded 2 3
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness FLASH inch 15u inch
Rated Current (Signal) 1 A 1 A
Shell Finish ZINC
Shell Material STEEL
Shell Size 2/A 2/A
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Wire Size-Max 28 AWG
Wire Size-Min 30 AWG
Base Number Matches 1 1
Additional Feature 4-40 SCREW WITH INNER THREAD
Mounting Style RIGHT ANGLE
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Reference Standard UL
Terminal Pitch 0.762 mm

Compare FC-15S with alternatives

Compare 89220-3233 with alternatives