FBU451616T-750Y-S vs LCMCC160808T280NGR feature comparison

FBU451616T-750Y-S Cal-Chip Electronics

Buy Now Datasheet

LCMCC160808T280NGR TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC TAIYO YUDEN CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.008 Ω 0.006 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 1.6 mm 0.8 mm
Length 4.5 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 75 OHM Ω 28 OHM Ω
Rated Current 6 A 6 A
Width 1.6 mm 0.8 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Packing Method TR, PAPER
Screening Level AEC-Q200

Compare FBU451616T-750Y-S with alternatives

Compare LCMCC160808T280NGR with alternatives