FBU451616T-750Y-S
vs
FBU322513T600YS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CAL-CHIP ELECTRONICS INC
|
CAL-CHIP ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.008 Ω
|
0.008 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
1.6 mm
|
1.3 mm
|
Length |
4.5 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Impedance |
75 OHM Ω
|
60 OHM Ω
|
Rated Current |
6 A
|
6 A
|
Width |
1.6 mm
|
2.5 mm
|
Base Number Matches |
1
|
2
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
|
|
|
Compare FBU451616T-750Y-S with alternatives
Compare FBU322513T600YS with alternatives