FBU321611T800YS vs NCB-H1206B500TR feature comparison

FBU321611T800YS Cal-Chip Electronics

Buy Now Datasheet

NCB-H1206B500TR NIC Components Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CAL-CHIP ELECTRONICS INC NIC COMPONENTS CORP
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 80 OHM Ω 50 OHM Ω
Rated Current 4 A 4 A
Width 1.6 mm
Base Number Matches 1 1
Additional Feature NICKEL BARRIER WITH SOLDER PLATE FINISH TERMINATION
JESD-609 Code e0
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Packing Method TAPE AND REEL
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare FBU321611T800YS with alternatives

Compare NCB-H1206B500TR with alternatives